Similar

HCF1305-4R0-R | |
|---|---|
DigiKey Part Number | 283-HCF1305-4R0-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF1305-4R0-R |
Description | FIXED IND 4UH 10.9A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µH Unshielded Drum Core, Wirewound Inductor 10.9 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,15375 € | 1 292,25 € |
| Unit Price without VAT: | 2,15375 € |
|---|---|
| Unit Price with VAT: | 2,58450 € |



