
CEP125NP-4R0MC-H | |
|---|---|
DigiKey Part Number | 308-2323-2-ND - Tape & Reel (TR) 308-2323-1-ND - Cut Tape (CT) 308-2323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEP125NP-4R0MC-H |
Description | FIXED IND 4UH 9.9A 8 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 µH Shielded Drum Core, Wirewound Inductor 9.9 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,22130 € | 122,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02460 € | 512,30 € |
| 1 000 | 1,02285 € | 1 022,85 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |

