
UCD32C03L01 | |
|---|---|
DigiKey Part Number | 13-UCD32C03L01TR-ND - Tape & Reel (TR) 13-UCD32C03L01CT-ND - Cut Tape (CT) 13-UCD32C03L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD32C03L01 |
Description | TVS DIODE 3.3VWM 13VC SOD323 |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |


