
UDD32C03L01 | |
---|---|
DigiKey Part Number | 13-UDD32C03L01TR-ND - Tape & Reel (TR) 13-UDD32C03L01CT-ND - Cut Tape (CT) 13-UDD32C03L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDD32C03L01 |
Description | TVS DIODE 3.3VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, Ethernet, USB 2.0, USB 3.0 | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,29200 € | 2,92 € |
100 | 0,14290 € | 14,29 € |
500 | 0,11938 € | 59,69 € |
1 000 | 0,08238 € | 82,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,06348 € | 190,44 € |
6 000 | 0,05885 € | 353,10 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,49200 € |