
SB320-T | |
|---|---|
DigiKey Part Number | SB320-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB320-T |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB320-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB320E-G | Comchip Technology | 0 | SB320E-G-ND | 0,20064 € | Direct |
| 1N5820 | Microchip Technology | 0 | 150-1N5820-ND | 52,22300 € | Similar |
| 1N5820-E3/54 | Vishay General Semiconductor - Diodes Division | 3 095 | 1N5820-E3/54GICT-ND | 0,77000 € | Similar |
| 1N5820-E3/73 | Vishay General Semiconductor - Diodes Division | 507 | 112-1N5820-E3/73CT-ND | 1,23000 € | Similar |
| 1N5820G | onsemi | 1 306 | 1N5820GOS-ND | 0,82000 € | Similar |





