


1N5820-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N5820-E3/73CT-ND - Cut Tape (CT) 112-1N5820-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5820-E3/73 |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 20 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 475 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5820G | onsemi | 1 306 | 1N5820GOS-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77400 € | 7,74 € |
| 100 | 0,51220 € | 51,22 € |
| 500 | 0,39972 € | 199,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36349 € | 363,49 € |
| 2 000 | 0,33300 € | 666,00 € |
| 3 000 | 0,31746 € | 952,38 € |
| 5 000 | 0,30000 € | 1 500,00 € |
| 7 000 | 0,28967 € | 2 027,69 € |
| 10 000 | 0,27962 € | 2 796,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |

