P4SMAJ28ADF-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,10816 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,11538 €
Datasheet
P4SMAJ40ADF-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ28ADF-13

DigiKey Part Number
P4SMAJ28ADF-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ28ADF-13
Description
TVS DIODE 28VWM 45.4VC D-FLAT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08362 €836,20 €
20 0000,07706 €1 541,20 €
30 0000,07372 €2 211,60 €
50 0000,07045 €3 522,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08362 €
Unit Price with VAT:0,10034 €