
P6SMAJ28ADF-13 | |
---|---|
DigiKey Part Number | P6SMAJ28ADF-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMAJ28ADF-13 |
Description | TVS DIODE 28VWM 45.4VC D-FLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,10816 € | 1 081,60 € |
20 000 | 0,10013 € | 2 002,60 € |
30 000 | 0,09603 € | 2 880,90 € |
50 000 | 0,09575 € | 4 787,50 € |
Unit Price without VAT: | 0,10816 € |
---|---|
Unit Price with VAT: | 0,12979 € |