Similar
Similar
Similar
Similar

MMBZ5257BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5257BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5257BT-7-F |
Description | DIODE ZENER 33V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06107 € | 183,21 € |
| 6 000 | 0,05511 € | 330,66 € |
| 9 000 | 0,05207 € | 468,63 € |
| 15 000 | 0,04865 € | 729,75 € |
| 21 000 | 0,04662 € | 979,02 € |
| 30 000 | 0,04465 € | 1 339,50 € |
| 75 000 | 0,04033 € | 3 024,75 € |
| 150 000 | 0,03910 € | 5 865,00 € |
| Unit Price without VAT: | 0,06107 € |
|---|---|
| Unit Price with VAT: | 0,07328 € |




