
BZX884-C33,315 | |
|---|---|
DigiKey Part Number | 1727-2995-2-ND - Tape & Reel (TR) 1727-2995-1-ND - Cut Tape (CT) 1727-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C33,315 |
Description | DIODE ZENER 33V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |

