
MMBZ5227BW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5227BW-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5227BW-7-FCT-ND - Cut Tape (CT) 31-MMBZ5227BW-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5227BW-7-F |
Description | DIODE ZENER 3.6V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V6W-7-F | Diodes Incorporated | 1 220 | BZX84C3V6W-FDICT-ND | 0,29000 € | Similar |
| MMBZ5227BW-7-F | Diodes Incorporated | 1 495 | 31-MMBZ5227BW-7-FCT-ND | 0,29000 € | Parametric Equivalent |
| BZX84-A3V6,215 | Nexperia USA Inc. | 870 | 1727-5604-1-ND | 0,59000 € | Similar |
| CMPZ5227B TR PBFREE | Central Semiconductor Corp | 8 940 | 1514-CMPZ5227BTRPBFREECT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08128 € | 40,64 € |
| 1 000 | 0,07198 € | 71,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06012 € | 180,36 € |
| 6 000 | 0,05414 € | 324,84 € |
| 9 000 | 0,05108 € | 459,72 € |
| 15 000 | 0,04765 € | 714,75 € |
| 21 000 | 0,04562 € | 958,02 € |
| 30 000 | 0,04364 € | 1 309,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

