
DMP3007SCGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP3007SCGQ-13TR-ND - Tape & Reel (TR) 31-DMP3007SCGQ-13CT-ND - Cut Tape (CT) 31-DMP3007SCGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007SCGQ-13 |
Description | MOSFET P-CH 30V 50A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 64.2 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2826 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package V-DFN3333-8 (Type B) |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 11.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3007SCGQ-7 | Diodes Incorporated | 2 013 | 31-DMP3007SCGQ-7CT-ND | 1,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15400 € | 11,54 € |
| 100 | 0,77910 € | 77,91 € |
| 500 | 0,61860 € | 309,30 € |
| 1 000 | 0,56696 € | 566,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50143 € | 1 504,29 € |
| 6 000 | 0,46846 € | 2 810,76 € |
| 9 000 | 0,45166 € | 4 064,94 € |
| 15 000 | 0,44280 € | 6 642,00 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |


