
DMP2047UCB4-7 | |
|---|---|
DigiKey Part Number | DMP2047UCB4-7DITR-ND - Tape & Reel (TR) DMP2047UCB4-7DICT-ND - Cut Tape (CT) DMP2047UCB4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2047UCB4-7 |
Description | MOSFET P-CH 20V 4.1A U-WLB1010-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.1A (Ta) 1W (Ta) Surface Mount U-WLB1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 218 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-WLB1010-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37910 € | 37,91 € |
| 500 | 0,29238 € | 146,19 € |
| 1 000 | 0,26447 € | 264,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22899 € | 686,97 € |
| 6 000 | 0,21112 € | 1 266,72 € |
| 9 000 | 0,20202 € | 1 818,18 € |
| 15 000 | 0,19180 € | 2 877,00 € |
| 21 000 | 0,18574 € | 3 900,54 € |
| 30 000 | 0,17986 € | 5 395,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |











