Parametric Equivalent

DMC1029UFDB-13 | |
|---|---|
DigiKey Part Number | DMC1029UFDB-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC1029UFDB-13 |
Description | MOSFET N/P-CH 12V 5.6A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 5.6A, 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 5.6A, 3.8A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.6nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 914pF @ 6V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22504 € | 2 250,40 € |
| Unit Price without VAT: | 0,22504 € |
|---|---|
| Unit Price with VAT: | 0,27005 € |


