U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC1029UFDB-7

DigiKey Part Number
DMC1029UFDB-7DITR-ND - Tape & Reel (TR)
DMC1029UFDB-7DICT-ND - Cut Tape (CT)
DMC1029UFDB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC1029UFDB-7
Description
MOSFET N/P-CH 12V 5.6A 6UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 5.6A, 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
5.6A, 3.8A
Rds On (Max) @ Id, Vgs
29mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.6nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
914pF @ 6V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Factory Stock: 117 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,65200 €6,52 €
1000,42960 €42,96 €
5000,33376 €166,88 €
1 0000,30290 €302,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,24476 €734,28 €
6 0000,23666 €1 419,96 €
9 0000,22691 €2 042,19 €
15 0000,22504 €3 375,60 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,24800 €