Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX803-46SRG-7 | |
|---|---|
DigiKey Part Number | APX803-46SRG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803-46SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | APX803-46SRG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09452 € | 283,56 € |
| 6 000 | 0,09166 € | 549,96 € |
| 9 000 | 0,09023 € | 812,07 € |
| 15 000 | 0,08865 € | 1 329,75 € |
| 21 000 | 0,08772 € | 1 842,12 € |
| 30 000 | 0,08683 € | 2 604,90 € |
| 75 000 | 0,08491 € | 6 368,25 € |
| Unit Price without VAT: | 0,09452 € |
|---|---|
| Unit Price with VAT: | 0,11342 € |



