
APX803-46SAG-7 | |
|---|---|
DigiKey Part Number | 31-APX803-46SAG-7TR-ND - Tape & Reel (TR) 31-APX803-46SAG-7CT-ND - Cut Tape (CT) 31-APX803-46SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803-46SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX803-46SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12041 € | 361,23 € |
| 6 000 | 0,11690 € | 701,40 € |
| 9 000 | 0,11514 € | 1 036,26 € |
| 15 000 | 0,11320 € | 1 698,00 € |
| 21 000 | 0,11206 € | 2 353,26 € |
| 30 000 | 0,11097 € | 3 329,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15210 € | 15,21 € |
| 250 | 0,14040 € | 35,10 € |
| 500 | 0,13336 € | 66,68 € |
| 1 000 | 0,12757 € | 127,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14440 € | 3,61 € |
| 100 | 0,12390 € | 12,39 € |
| 250 | 0,11412 € | 28,53 € |
| 500 | 0,10822 € | 54,11 € |
| 1 000 | 0,10336 € | 103,36 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |


