74AUP1G57FW4-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 290 451
Unit Price: 0,19718 €
Datasheet

Direct


Texas Instruments
In Stock: 173 000
Unit Price: 0,37000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5 000
Unit Price: 0,13271 €
Datasheet
X2-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G57FW4-7

DigiKey Part Number
74AUP1G57FW4-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G57FW4-7
Description
IC MF CFG 1-CIR 3-IN X2-6DFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes