
SN74AUP1G57DSFR | |
|---|---|
DigiKey Part Number | 296-27277-2-ND - Tape & Reel (TR) 296-27277-1-ND - Cut Tape (CT) 296-27277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15533 € | 776,65 € |
| 10 000 | 0,15153 € | 1 515,30 € |
| 15 000 | 0,14963 € | 2 244,45 € |
| 25 000 | 0,14752 € | 3 688,00 € |
| 35 000 | 0,14629 € | 5 120,15 € |
| 50 000 | 0,14511 € | 7 255,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

