



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.45mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2225mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 25 | 6,31480 € | 157,87 € |
| 100 | 5,66650 € | 566,65 € |
| 500 | 5,14002 € | 2 570,01 € |
| 1 000 | 4,96917 € | 4 969,17 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,74000 € |


