LED Panel Indicator Red 6V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 6V 20mA Solder Lug
6823132121F
6823132121F

6823132121F

DigiKey Part Number
350-4048-ND
Manufacturer
Manufacturer Product Number
6823132121F
Description
LED PNL IND RED SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 6V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.49" (12.45mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
510mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,49000 €6,49 €
254,48520 €112,13 €
1003,98970 €398,97 €
5003,58692 €1 793,46 €
1 0003,45613 €3 456,13 €
2 0003,34554 €6 691,08 €
Manufacturers Standard Package
Unit Price without VAT:6,49000 €
Unit Price with VAT:7,78800 €