MFR Recommended



5952401013NF | |
|---|---|
DigiKey Part Number | 5952401013NF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5952401013NF |
Description | LED CBI 2MM PRISM YLW 13 REEL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.2V 70mA Round 2.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 580nm | |
Configuration | Single | |
Current | 70mA | |
Millicandela Rating | 17mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V | |
Base Product Number |


