Parametric Equivalent



5952701013NF | |
|---|---|
DigiKey Part Number | 350-5952701013NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5952701013NF |
Description | LED CBI 1.83X1.7MM YLW RA 13REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2.2V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 580nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Yellow | |
Lens Style | Oval with Domed Top | |
Lens Size | 1.83mm x 1.70mm | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 0,70285 € | 1 616,55 € |
| 4 600 | 0,68686 € | 3 159,56 € |
| 6 900 | 0,67886 € | 4 684,13 € |
| 11 500 | 0,66999 € | 7 704,88 € |
| Unit Price without VAT: | 0,70285 € |
|---|---|
| Unit Price with VAT: | 0,84342 € |


