MFR Recommended

593131313302F | |
|---|---|
DigiKey Part Number | 593131313302F-ND |
Manufacturer | |
Manufacturer Product Number | 593131313302F |
Description | LED CBI 2.84MM 3X1 GREEN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) 1.7V 2mA Round with Domed Top 2.84mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Green (x 3) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 2mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.84mm Dia | |
Voltage Rating | 1.7V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


