Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593131313313F

DigiKey Part Number
593131313313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593131313313F
Description
LED CBI 2.84MM 3X1 GRN SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) 1.7V 2mA Round with Domed Top 2.84mm Dia Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Green (x 3)
Wavelength - Peak
-
Configuration
3 High
Current
2mA
Millicandela Rating
4mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.84mm Dia
Voltage Rating
1.7V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,73483 €820,45 €
Unit Price without VAT:2,73483 €
Unit Price with VAT:3,28180 €