5593601804F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 2,69811 €
Datasheet

Similar


Dialight
In Stock: 83
Unit Price: 2,94000 €
Datasheet
Image for 5593601804F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5593601804F

DigiKey Part Number
5593601804F-ND
Manufacturer
Manufacturer Product Number
5593601804F
Description
LED PNL IND GRN/YLW 5MM
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow 50° 1.6V Green, 1.6V Yellow 30mA Green, 30mA Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green, Yellow
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
1.6V Green, 1.6V Yellow
Current
30mA Green, 30mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
20mcd Green, 20mcd Yellow
Wavelength - Peak
565nm Green, 583nm Yellow
Viewing Angle
50°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes