5593601806F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 370
Unit Price: 4,41000 €
Datasheet
LED Panel Indicator Green, Yellow 65° 1.6V Green, 1.6V Yellow 30mA Green, 30mA Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5593601806F

DigiKey Part Number
350-3530-ND
Manufacturer
Manufacturer Product Number
5593601806F
Description
LED PNL IND GRN/YLW 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow 65° 1.6V Green, 1.6V Yellow 30mA Green, 30mA Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Yellow
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
1.6V Green, 1.6V Yellow
Current
30mA Green, 30mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
20mcd Green, 20mcd Yellow
Wavelength - Peak
565nm Green, 583nm Yellow
Viewing Angle
65°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2752,69811 €741,98 €
Unit Price without VAT:2,69811 €
Unit Price with VAT:3,23773 €