
AA07S1200A | |
|---|---|
DigiKey Part Number | 941-1672-ND |
Manufacturer | |
Manufacturer Product Number | AA07S1200A |
Description | AC/DC CONVERTER 12V 7W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 583mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 583mA | |
Power (Watts) | 7 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.77" H (50.8mm x 25.4mm x 19.5mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.097 lb (44 g) | |
Base Product Number |


