
TMP 07112 | |
|---|---|
DigiKey Part Number | 1951-1297-ND |
Manufacturer | |
Manufacturer Product Number | TMP 07112 |
Description | AC/DC CONVERTER 12V 7W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 583mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 07112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 583mA | |
Power (Watts) | 7 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.77" H (50.8mm x 25.4mm x 19.5mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | 1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,76000 € | 26,76 € |
| 5 | 25,49000 € | 127,45 € |
| 10 | 24,96100 € | 249,61 € |
| 25 | 24,27720 € | 606,93 € |
| 50 | 23,77280 € | 1 188,64 € |
| 100 | 23,27890 € | 2 327,89 € |
| 250 | 22,64168 € | 5 660,42 € |
| Unit Price without VAT: | 26,76000 € |
|---|---|
| Unit Price with VAT: | 32,11200 € |

