
BZT52B30 | |
|---|---|
DigiKey Part Number | 2721-BZT52B30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B30 |
Description | DIODE ZENER 30V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12231 € | 366,93 € |
| 6 000 | 0,06255 € | 375,30 € |
| 12 000 | 0,03326 € | 399,12 € |
| 24 000 | 0,02849 € | 683,76 € |
| Unit Price without VAT: | 0,12231 € |
|---|---|
| Unit Price with VAT: | 0,14677 € |


