FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC
8 SOIC Pin View
8-SOIC

FM24CL04B-GTR

DigiKey Part Number
448-FM24CL04B-GTR-ND - Tape & Reel (TR)
448-FM24CL04B-GTRCT-ND - Cut Tape (CT)
448-FM24CL04B-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM24CL04B-GTR
Description
IC FRAM 4KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM24CL04B-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Access Time
550 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,65600 €16,56 €
251,60880 €40,22 €
501,57280 €78,64 €
1001,53680 €153,68 €
2501,48912 €372,28 €
5001,45320 €726,60 €
1 0001,41757 €1 417,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,37104 €3 427,60 €
5 0001,33643 €6 682,15 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,12400 €