


C1EXS-2036M | |
|---|---|
DigiKey Part Number | C1EXS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C1EXS-2036M |
Description | IDC CABLE - CCE20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 7,55500 € | 75,55 € |
| 25 | 6,82520 € | 170,63 € |
| 50 | 6,33180 € | 316,59 € |
| 100 | 5,88410 € | 588,41 € |
| 250 | 5,35588 € | 1 338,97 € |
| 500 | 4,99984 € | 2 499,92 € |
| 1 000 | 4,67774 € | 4 677,74 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,80800 € |


