


C1EXS-2036G | |
|---|---|
DigiKey Part Number | C1EXS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C1EXS-2036G |
Description | IDC CABLE - CCE20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 6,62400 € | 66,24 € |
| 25 | 5,98200 € | 149,55 € |
| 50 | 5,54800 € | 277,40 € |
| 100 | 5,15380 € | 515,38 € |
| 250 | 4,68888 € | 1 172,22 € |
| 500 | 4,37544 € | 2 187,72 € |
| 1 000 | 4,09181 € | 4 091,81 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,35600 € |


