88866175 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 0
Unit Price: 93,72800 €
Star Delta Controller Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88866175

DigiKey Part Number
966-1875-ND
Manufacturer
Manufacturer Product Number
88866175
Description
RELAY TIME DELAY 100HR 8A 250V
Customer Reference
Detailed Description
Star Delta Controller Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Star Delta Controller
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
8A @ 250VAC
Voltage - Supply
24 ~ 240VAC, 24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,23000 €101,23 €
Manufacturers Standard Package
Unit Price without VAT:101,23000 €
Unit Price with VAT:121,47600 €