
88827175 | |
|---|---|
DigiKey Part Number | 966-88827175-ND |
Manufacturer | |
Manufacturer Product Number | 88827175 |
Description | CHRONOS 2 TIMER RQR1, 24 VDC / 2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 5A @ 250VAC/30VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC/30VDC | |
Voltage - Supply | 24 ~ 240VAC, 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 93,72800 € | 468,64 € |
| Unit Price without VAT: | 93,72800 € |
|---|---|
| Unit Price with VAT: | 112,47360 € |

