JE2835AWT-00-0000-000A0BG935E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 55 790
Unit Price: 0,08000 €
Datasheet
LED Lighting J White, Warm 3500K 3V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835AWT-00-0000-000A0BG935E

DigiKey Part Number
JE2835AWT-00-0000-000A0BG935ETR-ND - Tape & Reel (TR)
JE2835AWT-00-0000-000A0BG935ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JE2835AWT-00-0000-000A0BG935E
Description
LED J WARM WHT 3500K SMD
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
76lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
150mA
Thermal Resistance of Package
20°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
169 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JE2835BWT-N-B35EA0000-N0000001Cree LED55 7902138-JE2835BWT-N-B35EA0000-N0000001CT-ND0,08000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes