
JE2835BWT-N-B35EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-N-B35EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-N-B35EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-N-B35EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-N-B35EA0000-N0000001 |
Description | LED J WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 186 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3500K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 72lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 80lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03854 € | 19,27 € |
| 1 000 | 0,03683 € | 36,83 € |
| 2 000 | 0,03521 € | 70,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03364 € | 134,56 € |
| 8 000 | 0,03215 € | 257,20 € |
| 12 000 | 0,03130 € | 375,60 € |
| 20 000 | 0,03027 € | 605,40 € |
| 28 000 | 0,02960 € | 828,80 € |
| 40 000 | 0,02891 € | 1 156,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

