Similar
Similar

XMLBEZ-00-0000-0B00V350F | |
|---|---|
DigiKey Part Number | XMLBEZ-00-0000-0B00V350F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBEZ-00-0000-0B00V350F |
Description | LED EASYWHT COOL WHT 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Easywhite®, Xlamp® XM-L2 White, Cool 5000K 4-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 2A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K 4-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 430lm (420lm ~ 440lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 102 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-00-0000-0D0HD250E | Cree LED | 0 | 90-XHP35B-00-0000-0D0HD250ETR-ND | 3,06270 € | Similar |
| XHP35B-H0-0000-0A00D20E3 | Cree LED | 771 | 90-XHP35B-H0-0000-0A00D20E3CT-ND | 4,44000 € | Similar |



