LED Lighting XLamp® XHP35.2 White, Cool 5000K 2.75V 1.4A 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-H0-0000-0A00D20E3

DigiKey Part Number
90-XHP35B-H0-0000-0A00D20E3TR-ND - Tape & Reel (TR)
90-XHP35B-H0-0000-0A00D20E3CT-ND - Cut Tape (CT)
90-XHP35B-H0-0000-0A00D20E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP35B-H0-0000-0A00D20E3
Description
LED COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Cool 5000K 2.75V 1.4A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
138 lm/W
Mfr
Current - Max
6A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
530lm (510lm ~ 550lm)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
1.4A
Thermal Resistance of Package
0.7°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,44000 €4,44 €
104,21500 €42,15 €
504,09480 €204,74 €
1003,77100 €377,10 €
2003,42940 €685,88 €
5003,21202 €1 606,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,95767 €2 957,67 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,32800 €