XEGAPB-H2-0000-000-000000S3001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,49583 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,63182 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,76780 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,04180 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,07604 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,45708 €
Datasheet
Image for XEGAPB-H2-0000-000-000000S3001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPB-H2-0000-000-000000S3001

DigiKey Part Number
90-XEGAPB-H2-0000-000-000000S3001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAPB-H2-0000-000-000000S3001
Description
XLAMP XEG PC BLUE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Blue 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
3A
Mfr
Luminous Flux @ Current/Temperature
160lm (156lm ~ 164lm)
Series
Temperature - Test
85°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
Current - Test
1A
Supplier Device Package
2-SMD
Voltage - Forward (Vf) (Typ)
3.05V
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Lumens/Watt @ Current - Test
52 lm/W
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAPB-H0-0000-000-000000R4001Cree LED090-XEGAPB-H0-0000-000-000000R4001TR-ND1,49583 €Parametric Equivalent
XEGAPB-H0-0000-000-000000R5001Cree LED090-XEGAPB-H0-0000-000-000000R5001TR-ND1,63182 €Parametric Equivalent
XEGAPB-H0-0000-000-000000S2001Cree LED090-XEGAPB-H0-0000-000-000000S2001TR-ND1,76780 €Parametric Equivalent
XEGAPB-H0-0000-000-000000S3001Cree LED090-XEGAPB-H0-0000-000-000000S3001TR-ND2,04180 €Parametric Equivalent
XEGAPB-H2-0000-000-000000R4001Cree LED090-XEGAPB-H2-0000-000-000000R4001TR-ND2,07604 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,83812 €709,53 €
5002,65822 €1 329,11 €
1 2502,44773 €3 059,66 €
Manufacturers Standard Package
Unit Price without VAT:2,83812 €
Unit Price with VAT:3,40574 €