Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAPB-H2-0000-000-000000R4001 | |
|---|---|
DigiKey Part Number | 90-XEGAPB-H2-0000-000-000000R4001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAPB-H2-0000-000-000000R4001 |
Description | XLAMP XEG PC BLUE LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Blue 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 135lm (130lm ~ 139lm) |
Series | Temperature - Test 85°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Current - Test 1A | Supplier Device Package 2-SMD |
Voltage - Forward (Vf) (Typ) 3.05V | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Lumens/Watt @ Current - Test 44 lm/W | Height - Seated (Max) 0.044" (1.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAPB-H0-0000-000-000000R3001 | Cree LED | 0 | 90-XEGAPB-H0-0000-000-000000R3001TR-ND | 1,57062 € | Parametric Equivalent |
| XEGAPB-H0-0000-000-000000R4001 | Cree LED | 0 | 90-XEGAPB-H0-0000-000-000000R4001TR-ND | 1,49583 € | Parametric Equivalent |
| XEGAPB-H0-0000-000-000000R5001 | Cree LED | 0 | 90-XEGAPB-H0-0000-000-000000R5001TR-ND | 1,63182 € | Parametric Equivalent |
| XEGAPB-H0-0000-000-000000S2001 | Cree LED | 0 | 90-XEGAPB-H0-0000-000-000000S2001TR-ND | 1,76780 € | Parametric Equivalent |
| XEGAPB-H0-0000-000-000000S3001 | Cree LED | 0 | 90-XEGAPB-H0-0000-000-000000S3001TR-ND | 2,04180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,07604 € | 519,01 € |
| 500 | 1,94444 € | 972,22 € |
| 1 250 | 1,79330 € | 2 241,62 € |
| Unit Price without VAT: | 2,07604 € |
|---|---|
| Unit Price with VAT: | 2,49125 € |

