Parametric Equivalent

XEGAHR-H0-0000-000-000000H6001 | |
|---|---|
DigiKey Part Number | 90-XEGAHR-H0-0000-000-000000H6001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAHR-H0-0000-000-000000H6001 |
Description | XLAMP XEG PHOTO RED LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 800mW |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Height - Seated (Max) 0.044" (1.13mm) |
Current - Max 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAHR-H2-0000-000-000000H6001 | Cree LED | 312 | 90-XEGAHR-H2-0000-000-000000H6001CT-ND | 2,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57062 € | 4 711,86 € |
| Unit Price without VAT: | 1,57062 € |
|---|---|
| Unit Price with VAT: | 1,88474 € |


