
XEGAHR-H2-0000-000-000000H6001 | |
|---|---|
DigiKey Part Number | 90-XEGAHR-H2-0000-000-000000H6001TR-ND - Tape & Reel (TR) 90-XEGAHR-H2-0000-000-000000H6001CT-ND - Cut Tape (CT) 90-XEGAHR-H2-0000-000-000000H6001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAHR-H2-0000-000-000000H6001 |
Description | XLAMP XEG PHOTO RED LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 800mW |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Height - Seated (Max) 0.044" (1.13mm) |
Current - Max 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,32500 € | 23,25 € |
| 50 | 2,25920 € | 112,96 € |
| 100 | 2,08060 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89208 € | 473,02 € |
| 500 | 1,77214 € | 886,07 € |
| 1 250 | 1,63182 € | 2 039,78 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,94000 € |







