Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLESGN-A1-0000-000X01 | |
|---|---|
DigiKey Part Number | MLESGN-A1-0000-000X01-ND |
Manufacturer | |
Manufacturer Product Number | MLESGN-A1-0000-000X01 |
Description | LED XLAMP MLE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 9.9V | |
Lumens/Watt @ Current - Test | 59 lm/W | |
Current - Max | 120mA | |
Luminous Flux @ Current/Temperature | 29lm (27lm ~ 31lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,63573 € | 890,02 € |
| Unit Price without VAT: | 0,63573 € |
|---|---|
| Unit Price with VAT: | 0,76288 € |







