MLESGN-A1-0000-000003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,67907 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,75131 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,75131 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,80911 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,80911 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,63573 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,69352 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,69352 €
Datasheet
LED Lighting Color XLamp® ML-E Green 530nm (525nm ~ 535nm) 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLESGN-A1-0000-000003

DigiKey Part Number
MLESGN-A1-0000-000003-ND
Manufacturer
Manufacturer Product Number
MLESGN-A1-0000-000003
Description
LED XLAMP MLE GREEN 530NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Green 530nm (525nm ~ 535nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Color
Wavelength
530nm (525nm ~ 535nm)
Current - Test
50mA
Voltage - Forward (Vf) (Typ)
9.9V
Lumens/Watt @ Current - Test
67 lm/W
Current - Max
120mA
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 4000,75131 €1 051,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75131 €
Unit Price with VAT:0,90157 €