Parametric Equivalent
Parametric Equivalent

JB3030SWT-J-H40GA0000-SZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030SWT-J-H40GA0000-SZ000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB3030SWT-J-H40GA0000-SZ000001 |
Description | JB3030S 3V J CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.74V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 202 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 480mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 36lm (35lm ~ 37lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 2.74V | Thermal Resistance of Package 4°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH3326MS5WAT3SD | Samsung Semiconductor, Inc. | 1 243 | 1510-SPMWH3326MS5WAT3SDCT-ND | 0,24000 € | Parametric Equivalent |
| SPMWH3326MS5WZT3SD | Samsung Semiconductor, Inc. | 0 | 1510-SPMWH3326MS5WZT3SDCT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 000 | 0,05707 € | 3 195,92 € |
| Unit Price without VAT: | 0,05707 € |
|---|---|
| Unit Price with VAT: | 0,06848 € |



