LED Lighting LM301D White, Neutral 4000K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3326MS5WZT3SD

DigiKey Part Number
1510-SPMWH3326MS5WZT3SDTR-ND - Tape & Reel (TR)
1510-SPMWH3326MS5WZT3SDCT-ND - Cut Tape (CT)
1510-SPMWH3326MS5WZT3SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH3326MS5WZT3SD
Description
LED LM301D NEUT WHT 4000K 3030
Customer Reference
Detailed Description
LED Lighting LM301D White, Neutral 4000K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (35lm ~ 38lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
209 lm/W
CRI (Color Rendering Index)
80
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07367 €294,68 €
Manufacturers Standard Package
Unit Price without VAT:0,07367 €
Unit Price with VAT:0,08840 €