Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1816-0000-000N0UN427G | |
|---|---|
DigiKey Part Number | CXB1816-0000-000N0UN427G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0UN427G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1770lm (1710lm ~ 1830lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1816-0000-000N0UN227G | Cree LED | 0 | CXB1816-0000-000N0UN227G-ND | 6,02490 € | Parametric Equivalent |
| CXB1816-0000-000N0UN227H | Cree LED | 0 | CXB1816-0000-000N0UN227H-ND | 7,45530 € | Parametric Equivalent |
| CXB1816-0000-000N0UN227Q | Cree LED | 0 | 90-CXB1816-0000-000N0UN227Q-ND | 6,29950 € | Parametric Equivalent |
| CXB1816-0000-000N0UN230G | Cree LED | 0 | CXB1816-0000-000N0UN230G-ND | 4,95580 € | Parametric Equivalent |
| CXB1816-0000-000N0UN230H | Cree LED | 0 | CXB1816-0000-000N0UN230H-ND | 6,02490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,51840 € | 1 051,84 € |
| Unit Price without VAT: | 10,51840 € |
|---|---|
| Unit Price with VAT: | 12,62208 € |

















