Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1816-0000-000N0UN230Q | |
|---|---|
DigiKey Part Number | CXB1816-0000-000N0UN230Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0UN230Q |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 105 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0YM430F | Cree LED | 0 | CXA1816-0000-000N0YM430F-ND | 6,90630 € | Parametric Equivalent |
| CXA1816-0000-000N0YM430G | Cree LED | 0 | CXA1816-0000-000N0YM430G-ND | 3,92990 € | Parametric Equivalent |
| CXA1816-0000-000N0YM430H | Cree LED | 0 | CXA1816-0000-000N0YM430H-ND | 4,39230 € | Parametric Equivalent |
| CXB1816-0000-000N0UM427G | Cree LED | 0 | CXB1816-0000-000N0UM427G-ND | 4,95580 € | Parametric Equivalent |
| CXB1816-0000-000N0UM427H | Cree LED | 0 | CXB1816-0000-000N0UM427H-ND | 6,02490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,66370 € | 566,37 € |
| Unit Price without VAT: | 5,66370 € |
|---|---|
| Unit Price with VAT: | 6,79644 € |


















