Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3070-0000-000NT0Z435G | |
|---|---|
DigiKey Part Number | CXA3070-0000-000NT0Z435G-ND |
Manufacturer | |
Manufacturer Product Number | CXA3070-0000-000NT0Z435G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36.2V |
Series | Lumens/Watt @ Current - Test 120 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 8223lm (7945lm ~ 8500lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000NT0AB35F | Cree LED | 0 | CXA3070-0000-000NT0AB35F-ND | 28,43430 € | Parametric Equivalent |
| CXA3070-0000-000NT0AB35G | Cree LED | 0 | CXA3070-0000-000NT0AB35G-ND | 29,83570 € | Parametric Equivalent |
| CXA3070-0000-000NT0AB35H | Cree LED | 0 | CXA3070-0000-000NT0AB35H-ND | 31,84410 € | Parametric Equivalent |
| CXA3070-0000-000NT0Z235F | Cree LED | 0 | CXA3070-0000-000NT0Z235F-ND | 22,72720 € | Parametric Equivalent |
| CXA3070-0000-000NT0Z235G | Cree LED | 0 | CXA3070-0000-000NT0Z235G-ND | 23,86860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,28150 € | 2 628,15 € |
| Unit Price without VAT: | 26,28150 € |
|---|---|
| Unit Price with VAT: | 31,53780 € |
















